Protection contre les DES Magasin en ligne | Future Electronics
text.skipToContent text.skipToNavigation

More Information on ESD Protection & Diode Array Devices...

What are ESD Protection & Diode Array devices?

ESD, or electrostatic discharge, is an energy transfer between two objects that are differently charged. ESD can short out or cause damage to electronic devices, which is why several electronic manufacturers protect their devices against ESD.

A diode array is an electronic component which consists of several diodes in a semiconductor package where the diodes may share a common cathode or anode, or where each may be separate.

Types of ESD Protection & Diode Arrays

There are several different kinds of ESD protection & diode arrays. At Future Electronics we stock many of the most common types categorized by No of Channels, Directional Type, Maximum Breakdown Voltage, Maximum Clamping Voltage, Capacitance, Operating Temperature Range and Packaging Type. The parametric filters on our website can help refine your search results depending on the required specifications.

The most common sizes for Maximum Clamping Voltage are 8 V, 15 V and 20 V. We also carry ESD protection & diode arrays with Maximum Clamping Voltage up to 11.5 kV. ESD Protection & Diode Arrays can be Bi-Directional, Uni-Directional or Uni-Directional/Bi-Directional.

ESD Protection & Diode Arrays from Future Electronics

Future Electronics has a complete selection of ESD protection & diode arrays from several manufacturers for an ESD protection circuit, ESD protection products, ESD protection equipment or ESD protection diodes for any devices requiring TVS diode arrays or electrostatic discharge protection. Simply choose from the ESD protection & diode array technical attributes below and your search results will quickly be narrowed in order to match your specific ESD protection & diode array application needs.

You can easily refine your ESD protection & diode array product search results by clicking your preferred ESD protection & diode array brand below from our list of manufacturers.

Applications for ESD Protection & Diode Arrays:

ESD Protection & Diode Arrays can be found in:

  • LED Printing
  • Scanners
  • Flashlights
  • USB Power & Data Line Protection
  • I2C Bus Protection
  • Video Line Protection
  • Portable Electronics
  • Microcontroller Input Protection
  • WAN/LAN Equipment

Choosing the Right ESD Protection & Diode Array:

When you are looking for the right ESD protection & diode arrays, you can filter the results by various attributes with the FutureElectronics.com parametric search: by Maximum Clamping Voltage (1.2 V, 8 V, 15 V, 20 V,…), Directional Type (Bi-Directional, Uni-Directional, Uni-Directional/Bi-Directional) and Capacitance (from 0.04 pF to 70 F), to name a few. You will be able to find the right ESD protection & diode arrays for ESD protection products, an ESD protection circuit, ESD protection equipment or ESD protection diodes for electronic devices that require electrostatic discharge protection or TVS diode arrays.

ESD Protection & Diode Arrays in Production Ready Packaging or R&D Quantities

We offer to customers many of our products in quantities that will help you avoid unneeded surplus.

In addition, Future Electronics offers its clients a unique bonded inventory program designed to eliminate potential problems that could arise from an unpredictable supply of products containing raw metals and products with long or erratic lead times. Talk with your nearest Future Electronics branch so you can find out more on how you can avoid possible shortages.