Référence fabricant
TXD2SA-3V
TXD Series General Purpose 2 A DPDT 3 VDC Surface Mount Signal Relay
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :40 par Tube Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
Panasonic Industry TXD2SA-3V - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
Panasonic Industry TXD2SA-3V - Caractéristiques techniques
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 3V |
| Contact Current-Max: | 2A |
| Termination Style: | Gull Wing |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The TXD Series General Purpose 2 A DPDT 3 VDC Surface Mount Signal Relay with High Surge Breakdown Voltage (6,000 V). EN Standards (EN60950).
Features:
- Good for equipment safety
- High surge breakdown voltageof 6,000 V
- Surge breakdown voltage between open contacts : 1,500 V 10 × 160µsec
- Surge breakdown voltage between contact and coil : 6,00 V 1.2 × 50µsecMeets supplementary insulation classEN standards (EN60950)
- Satisfies the following conditions:
- Clearances: 2.0mm 0.079in or more
- Creepage distance: 2.5mm 0.098in or more
- 2,000V breakdown voltage between contact and coil
- Nominal operating power: High sensitivity of 200mW
- High contact capacity: 2 A 30 V DC
- Outstanding vibration and shock resistance
- Functional shock resistance : 750m/s2
- Destructive shock resistance : 1,000m/s2
- Functional vibration resistance : 10 to 55Hz (at double amplitude of 3.3mm 0.130in)
- Destructive vibration resistance : 10 to 55Hz (at double amplitude of 5mm 0.197in)
- Sealed construction allows automatic washing
- A range of surface-mount types is also available
- SA: Low-profile surface-mount terminal
- SL: High connection reliability surface-mount terminal
- SS: Space saving surface-mount terminal
- M.B.B. type available (Surge breakdown voltage 2,500V type only)
Applications:
- Facsimile
- Modem
- Communications (XDSL)
- Medical equipment
- Automotive equipment
- Security
View the complete Family of TX-D series of Signal relays
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
18 Semaines
Quantité
Prix unitaire
40
$2.35
80
$2.33
120
$2.31
160
$2.30
200+
$2.27
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
40 par Tube
Méthode de montage :
Surface Mount