text.skipToContent text.skipToNavigation

Manufacturer Part #

11PSL-JE

JE Series 11 Position Shrouded Header 1.25 mm Pitch 1 A Current Rating Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 11PSL-JE - Technical Attributes
Attributes Table
No of Positions: 11
Pitch: 1.25 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Board to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$283.50
USD
Quantity
Unit Price
700
$0.405
1,400
$0.40
2,100
$0.395
2,800
$0.39
3,500+
$0.385
Product Variant Information section