text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF400A-70-4I-B3KE

SST39VF Series 4 Mbit 256 K x 16 3.6 V Multi-Purpose Flash SMT- TFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39VF400A-70-4I-B3KE - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Features & Applications

The SST39VF400A-70-4I-B3KE is a 4 Mbit Multi-Purpose Flash Memory manufactured with SST proprietary, high performance CMOS SuperFlash technology. Available in surface mount TFBGA-48 package.

Features:

  • Organized as 128K x16 / 256K x16 / 512K x16
  • Single Voltage Read and Write Operations - 2.7 - 3.6 V
  • Superior Reliability
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption (typical values at 5 MHz)
    • Active Current: 9 mA (typical)
    • Standby Current: 3 μA (typical)
  • Sector-Erase Capability
    • Uniform 2 KWord sectors
  • Block-Erase Capability
    • Uniform 32 KWord blocks
  • Fast Erase and Word-Program
    • Sector-Erase Time: 18 ms (typical)
    • Block-Erase Time: 18 ms (typical)
    • Chip-Erase Time: 70 ms (typical)
    • Word-Program Time: 14 μs (typical)
    • Chip Rewrite Time: 4 seconds (typical)
  • Automatic Write Timing
    • Internal VPP Generation
  • End-of-Write Detection
    • Toggle Bit
    • Data# Polling
  • CMOS I/O Compatibility
  • JEDEC Standard
    • Flash EEPROM Pinouts and command sets
  • All non-Pb (lead-free) devices are RoHS compliant

Applications:

  • Bluetooth
  • GPS
  • Digital TVs
  • Digital Media Players, MP3 Players
  • WiFi/ WiMAX
  • Printers
  • Mobile Phones
  • Digital Cameras
  • Industrial
  • Automotive Infotainment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,120
Factory Lead Time:
4 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$705.60
USD
Quantity
Unit Price
480+
$1.47
Product Variant Information section