Manufacturer Part #
RPS-60-24
RPS-60 Series 60 W Single Output 24 V AC/DC Medical Switching Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL RPS-60-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL RPS-60-24 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 60W |
| Output Voltage: | 24V |
| Input Voltage: | 90V to 264V |
Features & Applications
The RPS-60-24 is a part of RPS series AC/DC power supply. It has an operating temperature ranging from -20°C to +70°C.
Features:
- 4"x2" miniature size
- Universal AC input/Full range
- Low leakage current<200 uA
- Protections: Short circuit / Overload / Over voltage
- Cooling by free air convection
- UL60601-1/IEC60601-1/EN60601-1 medical safety approved
- UL60950-1/IEC60950-1/EN60950-1 ITE safety approved
- No load power consumption<0.75 W
- Fixed switch frequency at 100 KHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$14.49
4
$14.39
15
$14.19
25
$14.11
50+
$13.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Box