text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6232T-E/MNY

MCP6232 Series 6 V 300 kHz Rail-to-Rail Dual Operational Amplifier - TDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6232T-E/MNY - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.15V/µs
Input Offset Voltage-Max: 7mV
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,435.50
USD
Quantity
Unit Price
3,300
$0.435
6,600+
$0.425
Product Variant Information section