text.skipToContent text.skipToNavigation

Manufacturer Part #

RQ6P015SPTR

P-Channel 100 V 1.5 A 350 Ohm 1.25 W Surface Mount Small Signal MOSFET - SC-95

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2136
Product Specification Section
ROHM RQ6P015SPTR - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Rated Power Dissipation: 600mW
Turn-on Delay Time: 10ns
Turn-off Delay Time: 60ns
Rise Time: 15ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 950pF
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.30
6,000
$0.295
15,000+
$0.29
Product Variant Information section