FTM / Industrial Robotics & Industry 5.0 / MEAN WELL — SHP-10K Power Supply
The new SHP-10K three-phase digital power supply from MEAN WELL, which is intended for use in high-power industrial applications, provides a maximum power output of 10 kW at up to 97% efficiency. Active current sharing of up to four units connected in parallel can provide a total system power capability of up to 40 kW.
Operating from an ac input, the SHP-10K is available in four versions with a dc output of 55 V, 115 V, 230 V or 380 V. MEAN WELL also offers a choice of two cooling methods: forced-air cooling with built-in fans, or water cooling. Produced in a form factor smaller than 2U, the power supply can be installed in a standard 19” rack cabinet.
Thanks to the digital architecture of the SHP-10K, the output voltage and current are programmable via its CAN interface. MEAN WELL also offers the option of PMBus or MODBus communication protocols. To support reliable operation, the SHP-10K provides various monitoring signal outputs:
The SHP-10K complies with the requirements of the EN/UL 62368-1 international safety standards.