text.skipToContent text.skipToNavigation

Manufacturer Part #

RST-5000-48

RST-5000 Series 5040 W Single Output 48 V 105 A Isolated AC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RST-5000-48 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5040W
Output Voltage: 48V
Output Current: 105A
Input Voltage (VAC): 196VAC to 530VAC
Ripple & Noise: 200mV
Load Regulation (%): 0.5%
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,559.90
USD
Quantity
Unit Price
1+
$1,559.90
Product Variant Information section