Digital signal controllers offer high-speed control for safety-critical motor drives

April 9, 2026

The family of dsPIC33AK512MC510 digital signal controllers from Microchip combines a 200MHz, 32-bit core with high-speed analog peripherals to enable precise control in safety-critical automotive and industrial drives.

The dsPIC33AK512MC510 digital signal controllers (DSCs) include a high-performance digital signal processing (DSP) engine, operating at 200MHz. These controllers are ideal for the growing processing demands of modern high-efficiency industrial drives.

 

By integrating a single- and double-precision floating-point unit, the DSCs can efficiently handle complex control algorithms with minimal latency. This eliminates the need for fixed-point scaling, simplifying software development while improving system response times in dynamic load conditions.

 

The controllers are equipped with intelligent peripherals, including high-speed pulse-width modulation (PWM) generators with 78ps resolution. This precision enables the implementation of high-frequency switching topologies commonly seen in power conversion applications.

 

The PWM generators are complemented by five 12-bit analog-to-digital converters capable of up to 40Msamples/s. This high sampling rate enables oversampling techniques that minimize noise and improve current-sensing accuracy, contributing to smoother motor operation and reduced torque ripple. The architecture also includes dedicated hardware for direct memory access (DMA) to streamline data movement between peripherals and memory, without loading the CPU.

 

Safety and security are critical for automotive systems, such as on-board chargers and dc-dc converters. The dsPIC33AK512MC510 incorporates robust hardware safety features, including:

  • Flash and RAM error correcting code (ECC)
  • Memory built-in self-test (MBIST)
  • Clock monitoring
  • Integrated hardware cryptographic accelerator
  • Immutable secure boot

These features enable the controller to be compliant with ISO 26262 ASIL B and IEC 61508 SIL 2 functional safety standards.

Features

  • Memory provision:
    • Up to 512kbytes of Flash program memory
    • Up to 64kbytes of ECC RAM
    • Dual flash panel
  • 32-bit wide data paths
  • Support for 32- and 64-bit floating point unit (FPU)
  • Four quadrature encoder interfaces
  • Virtual peripheral pin select (PPS) pins
  • Cyclic redundancy check module

Applications

  • Motor-control systems
  • Digital power supplies
  • Automotive actuators
  • Industrial equipment
  • On-board chargers
EXTRA_Microchip_dsPIC33AK512MC510

Evaluation Board

Part Number: EV18H47

The EV18H47 motor control system MCLV-48V-300W inverter board provides a platform for evaluating and prototyping motor control designs using the dsPIC33AK family. The board is designed to interface with motor control dual-in-line modules (DIMs) such as the EV67N21A, which houses the dsPIC33AK512MC510 DSC.

 

Key features include:

  • Three-phase inverter bridge
  • Input voltage range: 12V to 48V dc
  • Continuous power output: 300W
  • Optional analog sensor interface
  • Hall sensor interface
  • Quadrature encoder interface
  • Overcurrent protection
  • Auxiliary power supply
Microchip-EV18H47

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Categories

Related Articles

Susumu — PRL Series Current-Sense Resistors
Susumu offers a family of current-sense chip resistors which have long side terminals to provide low...
Read More
Amphenol Sine Systems — A Series Heavy-Duty Connectors
Amphenol's A Series Heavy-Duty Connectors offer robust and durable connectivity solutions for demanding...
Read More
Hirose Electric — AU1 Series USB Connector
Wire-to-board connector supports 10Gbps data transmission in automotive systems...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region