Empower digital power conversion with high-performance microcontroller

April 9, 2026

To boost efficiency in digital power control, the STMicroelectronics STM32G484 32-bit MCU features a fast Arm® Cortex®-M4 core and integrates advanced analog peripherals.

STMicroelectronics’ STM32G484 microcontroller is suitable for next-generation digital power converters and mixed-signal control systems, combining high processing performance with precise analog control. It features a 170MHz Arm Cortex-M4 core with extensions, augmented by dedicated hardware math accelerators that offload complex control algorithms. This architecture enables fast control loops and real-time signal processing for high-efficiency power conversion and other demanding control applications.

 

To interface directly with power electronics, STM32G484 integrates rich analog and timing peripherals. It offers five multi-channel, simultaneous voltage and current sensing, along with six on-chip programmable-gain operational amplifiers and seven comparators for real-time signal conditioning and protection.

STMicroelectronics — STM32G484 Microcontrollers

The STM32G484 features extensive connectivity for system integration. Also, multiple low-power modes, such as sleep, stop, standby, and shutdown help to minimize energy consumption when full performance is not required. Developers also benefit from the STM32 ecosystem: the STM32CubeG4 software package provides HAL/LL libraries and control examples, and tools like STM32CubeMX and STM32CubeIDE are supported. This ecosystem, combined with the chip’s dual-bank Flash enables rapid development of safe, high-performance digital power solutions.

Features

  • 170MHz Arm Cortex-M4 core with 213DMIPS
  • FPU and DSP instructions
  • 128/256-bit key encryption hardware accelerator (AES)
  • Hardware accelerators:
    • Coordinate rotation digital computer (CORDIC)
    • Filter math accelerator (FMAC)
  • Analog communication:
    • 5 x 12-bit SAR ADC, 4Msps each, up to 16-bit with oversampling
    • 7 x comparators
    • 6 x programmable-gain op amps
    • 7 x DAC channels
    • Internal reference voltage buffer
  • High-resolution timer (HRTIM):
    • 6 x 16-bit counters
    • 184ps step size
    • Up to 12 PWM outputs
  • Connectivity interfaces:
    • 3 x FDCAN
    • USB 2.0 FS
    • USB Type-C™ Power Delivery
    • 4 x I2C
    • 4 x SPI, 2 ×x I2S
    • 3 x USART
    • 2 x UART
    • 1 x LPUART
    • 1 x SAI audio interface
  • Operating voltage range:71V to 3.6V

Applications

  • Solar inverters
  • Charging systems
  • Uninterruptible power supplies (UPS)
  • Power supply units
  • LED lighting controllers
  • Class-D audio amplifier systems

Evaluation Board

Part Number: B-G474E-DPOW1

The B-G474E-DPOW1 Discovery Kit is a complete digital power development platform built around an STM32G4 MCU. It features an onboard buck-boost converter (with selectable internal or external input and resistive load bank) and a high-brightness RGB LED, allowing developers to evaluate DC-DC conversion and LED lighting control designs. A Class-D audio amplifier circuit is also included to demonstrate digital power in audio applications. The kit provides rich user interface and connectivity, including four user LEDs, a 4-direction joystick, a USB Type-C™ port supporting USB Power Delivery 3.0, a Micro-USB port (for ST-Link), and extension headers for additional peripherals.

STMicroelectronics — STM32G484 Microcontrollers

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Categories

Related Articles

Susumu — PRL Series Current-Sense Resistors
Susumu offers a family of current-sense chip resistors which have long side terminals to provide low...
Read More
Amphenol Sine Systems — A Series Heavy-Duty Connectors
Amphenol's A Series Heavy-Duty Connectors offer robust and durable connectivity solutions for demanding...
Read More
Hirose Electric — AU1 Series USB Connector
Wire-to-board connector supports 10Gbps data transmission in automotive systems...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region