Transceiver enables multi-drop connectivity with low-power microcontrollers

April 9, 2026

Combining a controller and physical layer, the T30HM1TS2500 Ethernet transceiver from onsemi allows standard microcontrollers to communicate via 10BASE-T1S Ethernet, reducing cabling complexity in automotive and industrial networks.

The T30HM1TS2500 is an IEEE 802.3cg-compliant Ethernet transceiver that addresses the need for seamless Ethernet connectivity at the network edge, replacing legacy fieldbus protocols with a unified architecture.

 

Manufactured on the onsemi Treo platform, the transceiver combines high-voltage analog capability with dense digital logic. This process technology provides higher performance in a smaller footprint, using less power.

 

The T30HM1TS2500 uses the 10BASE-T1S layer which enables multi-point communication over short ranges up to 25m, and a minimum of 8 nodes, allowing designers to eliminate heavy point-to-point wiring harnesses used in legacy networks. This reduction in cabling complexity contributes to simplified assembly in industrial and automotive applications. ​​Meanwhile, the T30HM1TS2500 enhanced noise immunity (ENI) feature enables 10BASE-T1S segments of 40nodes/25 meters, 16 nodes/50 meters, or 6 nodes/60 meters.

 

By integrating the media access controller (MAC) directly with the physical layer (PHY), the transceiver removes the requirement for an Ethernet MAC within the host microcontroller, permitting the use of lower-cost MCUs.

 

Real-time control systems are dependent on reliable communication. The T30HM1TS2500 incorporates physical layer collision avoidance (PLCA) which optimizes bandwidth usage and guarantees deterministic latency. Data rates of up to 10Mbits/s over the shared bus are supported, offering a robust and high-speed alternative to legacy CAN, CAN FD, or LIN protocols.

 

The transceiver is equipped with advanced diagnostic features such as harness defect detection (HDD) and a signal quality index (SQI), allowing the system to identify cabling faults and monitor link health proactively.

Features

  • Sleep and wake control 
  • Time stamping control 
  • Distance measurement between nodes 
  • Up to 48V battery voltage pin support 
  • ESD protection on MDI pins up to ± 6kV 

Applications

  • Automotive zonal architectures 
  • Industrial automation systems 
  • Sensor and control interfaces 
  • Field instrumentation 
EXTRA_onsemi_T30HM1TS2500

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Categories

Resources

Related Articles

Susumu — PRL Series Current-Sense Resistors
Susumu offers a family of current-sense chip resistors which have long side terminals to provide low...
Read More
Amphenol Sine Systems — A Series Heavy-Duty Connectors
Amphenol's A Series Heavy-Duty Connectors offer robust and durable connectivity solutions for demanding...
Read More
Hirose Electric — AU1 Series USB Connector
Wire-to-board connector supports 10Gbps data transmission in automotive systems...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region