Automotive half-bridge power module increases power density with SiC MOSFETs

April 9, 2026

The ROHM TRCDRIVE pack™ half-bridge modules use silicon carbide MOSFETs and press-fit interconnects to support compact, high-power inverter and converter designs with simplified production flow.

The TRCDRIVE pack half-bridge modules integrate fourth-generation silicon carbide MOSFETs into a compact molded package intended for automotive traction inverters and high-power dc-ac conversion stages. The BST400D12P4A101 and BST500D08P4A104 combine low switching losses with low drain-source on-resistance to support high switching frequencies and increased power density in space-constrained systems.

 

Both modules share an identical mechanical package, internal layout, press-fit contact technology, and integrated NTC temperature sensor. The primary difference between the two variants is the rated drain-source voltage of the integrated SiC MOSFETs. The BST400D12P4A101 is rated for 1200V operation, while the BST500D08P4A104 is rated for 750V operation, allowing selection based on dc-link voltage requirements without changes to the mechanical or thermal design.

 

Press-fit power terminals remove production steps from the power stage assembly process and support automated production. The molded package integrates copper clip interconnects and silver-sintered die attach to reduce parasitic inductance and improve thermal cycling capability under automotive operating conditions.

 

An integrated NTC temperature sensor provides direct junction-proximate thermal feedback, enabling real-time temperature monitoring for inverter protection and control. Both modules are designed for mounting directly to a heatsink using thermal interface material, supporting high continuous current operation and stable thermal performance in traction and power conversion systems.

Features

  • 2.0mΩ on-resistance @ 25°C
  • 5.7nH stray inductance
  • 506A continuous drain current
  • 4.2kV dc 1s insulation
  • Weldable power terminals
  • Higher power cycling capability
  • Virtual junction temperature range: -40°C to 175°C
  • Low on-resistance for reduced conduction losses
  • Low switching losses for high-frequency operation

Applications

  • Automotive traction inverters
  • Onboard chargers and dc-ac converters
  • Industrial motor drives
  • Power conversion systems for electric and hybrid vehicles
ROHM — TRCDRIVE Pack 2-in-1 SiC Module

Related Articles

Susumu — PRL Series Current-Sense Resistors
Susumu offers a family of current-sense chip resistors which have long side terminals to provide low...
Read More
Amphenol Sine Systems — A Series Heavy-Duty Connectors
Amphenol's A Series Heavy-Duty Connectors offer robust and durable connectivity solutions for demanding...
Read More
Hirose Electric — AU1 Series USB Connector
Wire-to-board connector supports 10Gbps data transmission in automotive systems...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region