Simplifies motor control design with integrated MCU and gate driver

April 9, 2026

The STSPIN32G0602Q controller from STMicroelectronics integrates a MCU and three-phase gate driver to deliver advanced control and simplified design for industrial pumps, fans, servo drives, and other motor-driven systems.

The integrated STSPIN32G0602Q controller combines a high-voltage three-phase gate driver with a 32-bit STM32G0 microcontroller in one package. This system-in-package approach streamlines the design of industrial motor drives by reducing component count and ensuring tight integration between control and power stages. The single-chip solution enables designers to build more compact applications such as industrial pumps, fans, factory automation equipment, and servo systems.

 

The embedded Arm® Cortex®-M0+ MCU provides resources for real-time control algorithms. This enables implementation of field-oriented control (FOC) and sensorless six-step commutation, which maximize motor efficiency and dynamic response. By handling complex control loops and position/speed feedback in software, STSPIN32G0602Q allows precise regulation of torque and speed.

 

For motor-drive integration, the STSPIN32G0602Q includes a dedicated 16-bit advanced timer with six PWM channels for precise three-phase gate control. An on-chip 12-bit analog-to-digital converter monitors motor currents and voltages, working with a comparator to trigger an immediate shutdown on over-current faults. Operating from a 9V to 20V driver supply, the STSPIN32G0602Q can control motors on dc buses up to 600V, covering both low-voltage and main-powered systems.

Features

  • High-voltage three-phase gate driver 
  • 1A/0.85A source/sink current at 25°C 
  • Integrated bootstrap diodes 
  • Read-out protection (RDP) 
  • Write protection (WRP) 
  • Arm® Cortex®-M0+ Core up to 64MHz with 64KB Flash, 8KB SRAM 
  • Motor control peripherals: 
    • 16-bit advanced timer (6 PWM) 
    • 12-bit ADC (15 channels, 2MSps) 
  • Interfaces:  
    • 2x I2C 
    • 2x SPI 
    • 3x USART/UART 
    • Low-power UART 
  • Protection features: 
    • Smart shutdown 
    • Under-voltage lockout (UVLO) 
    • Interlocking and programmable deadtime 
  • Voltage range: 9V to 20V 
  • Operating temperature range: -40°C to 125°C 
  • QFN 10×10 72L pitch 0.5 creepage 1.8mm package 

 

Applications

  • Three-phase motor drivers 
  • Inverters 
  • Industrial appliances and fans 
EXTRA_ST_STSPIN32G0602Q

Evaluation Board

Part supported: STSPIN32G0602Q 

Board part number: EVSPIN32G06Q2S1 

This three‑phase inverter board provides a complete motor drive for prototyping high-voltage BLDC/PMSM control. It features a 650V-rated power stage capable of about 300W output and accepts between 50V and 400V dc bus input. An onboard flyback converter generates the necessary 15V and 3.3V supplies for the gate driver and MCU. The board uses single-shunt current sensing and supports both sensorless and sensored FOC or six-step control algorithms out of the box. Standard STM32 debugging and programming tools are supported via an external SWD connector on board (STLINK), and headers are provided for motor feedback. This evaluation kit helps to evaluate the STSPIN32G0602Q in real-world motor control applications. 

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Categories

Related Articles

Susumu — PRL Series Current-Sense Resistors
Susumu offers a family of current-sense chip resistors which have long side terminals to provide low...
Read More
Amphenol Sine Systems — A Series Heavy-Duty Connectors
Amphenol's A Series Heavy-Duty Connectors offer robust and durable connectivity solutions for demanding...
Read More
Hirose Electric — AU1 Series USB Connector
Wire-to-board connector supports 10Gbps data transmission in automotive systems...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region