Thin-film chip resistors offer high stability and reliability in precision measurement applications

October 2, 2025

Issue 7 2025

The RG, RG-LL and URG series resistors from Susumu maintain tight tolerance in challenging conditions, including exposure to high temperatures, high humidity, or atmospheric sulfur.

The RG series and the ultra high-reliability URG series resistors are ideal for applications that require extreme precision and reliability, such as industrial instrumentation, test and measurement equipment, automotive electronics, and laboratory-grade scales. The URG and RG-LL series resistors boast the industry’s best absolute tolerance of resistance of ±0.01%, and the lowest temperature coefficient of resistance (TCR), at ±2 ppm/°C.  

 

The resistors’ thin-film construction offers various advantages such as low current noise, ranging from -25 dB to -35 dB, and support for high-frequency operation up to 1 GHz. In the URG series in particular, the resistors also offer a highly linear TCR specification.  

 

The RG series resistors offer excellent reliability, and the URG devices’ reliability is even better. For example, the maximum drift over 2,000 hours of operation at 70°C is ±0.02% for the URG resistors, and ±0.05% for the RG parts. Humidity bias drift is ±0.05% after 2,000 hours for the URG and ±0.1% for the RG resistors. The URG series is also highly stable under any environmental conditions including exposure to atmospheric sulfur. 

 

Features

  • Temperature cycle drift after 

100 thermal cycles: 

  • ±0.02% for URG series 
  • ±0.1% for RG series 
  • High-temperature drift after 

100 hours at 155°C: 

  • ±0.02% for URG series 
  • ±0.1% for RG series  
  • EIA standard case sizes:  
  • 0603, 0805, and 1206 

Applications

  • Automotive systems 
  • Test and measurement equipment 
  • Optical networking equipment  
  • Telecoms equipment 
  • Medical equipment  
  • Industrial systems 

Related Articles

STMicroelectronics — CLT03 Series Digital Input Current Limiters
STMicroelectronics CLT03 Series Digital Input Current Limiters protect PLCs from damaging sensor or button...
Read More
Microchip — LX34070 Inductive Position Sensor
The Microchip LX34070 is an inductive position sensor built for motor control applications in electric...
Read More
onsemi — NCS32100 Rotary Position Sensor
The onsemi NCS32100 IC is a dual-inductive position sensor interface which offers the high accuracy at...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region