FTM / Connectivity / Murata — 2JM Wi-Fi Module
The Murata Type 2JM is a compact Wi-Fi 4 module based on the Qualcomm QCC730 micropower chip, supporting dual-band 2.4GHz and 5GHz operation to the IEEE 802.11a/b/g/n specifications.
Featuring an on-chip Arm® Cortex®-M4F microcontroller, the module is user-programmable for use with real-time operating systems (RTOS) such as Zephyr OS or freeRTOS, and supports execute-in-place (XiP) boot. Dynamic disabling of SoC elements allows near-zero power consumption when not actively transceiving data, leading to longer life on battery-operated devices such as wearables.
Housed in a surface-mount 8.47mm x 8.1mm x 2.35mm package, the 2JM weighs just 231mg while offering up to MCS3 data rates using single-input single-output (SISO) with 20MHz channel bandwidth.
Get access to the latest product information, technical analysis, design notes and more.