Mid-power NFC controller improves compact antenna design

October 29, 2026

Compact NFC antennas are supported by PTX205R mid-power NFC controller from Renesas Electronics, providing reader, card-emulation and peer-to-peer functions for connected equipment.

NFC designs in wearables, gaming accessories, access-control readers and IoT equipment often have limited antenna area and difficult enclosure constraints. The PTX205R NFC controller uses a patented switched-cap power amplifier (SCPA) architecture to create a sine-wave driver for efficient RF power transfer. This helps simplify integration in compact systems where antenna size, tuning effort, and interoperability are important design concerns.

 

Direct antenna connection (DiRAC) technology improves the signal-to-noise ratio at the receiver input. This supports robust communication in electrically noisy, metallic and space-constrained environments, where contactless performance can otherwise degrade.

 

The controller supports reader/writer, card-emulation and peer-to-peer operation. This allows one NFC platform to cover access-control, pairing, identification and tag-interaction functions in connected equipment.

 

Digital dynamic power control (DDPC) adjusts RF field strength according to the received signal strength indicator (RSSI). This helps maintain stable communication while reducing unnecessary power use when a card or phone is close to the antenna.

 

Digital wave shaping allows the rising and falling edges of the modulation envelope to be adjusted for the target antenna. This helps correct overshoot, undershoot, and waveform humps during compliance work.

 

Low-power card detection (LPCD) supports battery-powered applications that need to remain ready for a card or phone while limiting standby current. Low-power field detection (LPFD) can also detect an external RF field.

Features

  • ISO/IEC 14443-A/B reader/writer mode: up to 848kb/s
  • ISO/IEC 18092 reader/writer mode: FeliCa™, 212kb/s or 424kb/s
  • ISO/IEC 15693 reader/writer mode: up to 53kb/s
  • NFC Tag Type support: 2, 3, 4A, 4B and 5
  • MIFARE® card-family reading and writing
  • Apple Enhanced Contactless Polling (ECP)
  • Reference clock input frequency: 13.56MHz to 54.24MHz
  • Low-power card detection current: 35µA at 3Hz duty cycle
  • Active current without RF communication: 10mA
  • Operating-temperature range: -40°C to 105°C
  • Package options are:
    • 44-STQFN
    • 33-WLCSP

Applications

  • NFC readers
  • Access control
  • Gaming accessories
  • Wearables
  • Pairing & identification
  • Connected accessories

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Lumileds — LUXEON 3030 HE Plus & 5050 | Horticulture LEDs
The new Lumileds LUXEON 3030 HE Plus & LUXEON 5050 are Horticulture LEDs and a high-quality, economical...
Read More
Lumileds — LUXEON 7070 LED
The new LUXEON 7070 LED from Lumileds provides the power, efficacy, and solution cost reductions which...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Subscribe to our newsletters

Get access to the latest product information, technical analysis, design notes and more.

BE AT THE

FOREFRONT

OF NEW TECHNOLOGY INNOVATIONS

Choose your region