Latest SiC merged-pin Schottky diodes offer improved efficiency and easy paralleling

Vishay has launched the third generation of silicon carbide (SiC) Schottky diodes, which exhibit almost no reverse-recovery tail, no switching losses, and temperature-independent switching behavior at up to 175°C.

The new VS-3C SiC merged-pin Schottky diodes from Vishay, which support peak repetitive reverse voltages of 650 V or 1,200 V, are ideal for power applications which combine high performance and robust operation. The Schottky diodes can operate in circuits for ac-dc power factor correction, dc-dc ultra high-frequency output rectification, and in full-bridge power supplies or LLC converters.

 

These third-generation Schottky diodes feature improved thin-wafer technology for more efficient hard switching over a junction-temperature range of -55°C to 175°C. This makes the VS-3C family a forward-thinking solution in applications suffering from reverse-recovery problems in silicon devices. A positive forward-voltage temperature coefficient also enables easy paralleling.

 

The VS-3C are available in a variety of package types. These include two-lead and three-lead TO-247AD, two-lead TO-220AC and D2PAK options. A two-lead SlimDPAK or SMPD package with a height of just 1.3 mm is also available for space-constrained designs.

 

The VS-3C SiC Schottky diodes support a continuous forward current of 4 A, 5 A, 6 A, 8 A, 10 A, 12 A, 15 A, 16 A, 20 A, or 30 A for devices in two-lead packages. Three-lead TO-247AD packages with a common cathode are available for dual 5 A, 8 A, 10 A, 15 A, or 20 A outputs.

Features

  • Excellent electrical insulation
  • Forward-voltage range: 1.3 V to 1.35 V @ 25°C
  • Low reverse leakage current

Applications

  • Switch-mode power supplies
  • Motor drives
  • Uninterruptible power supplies
  • Telecom and server power supplies
  • Solar inverters
Extra_FTMIssue82024_Vishay_VS-Family_397x265

Related Articles

Renesas — RA0 Series Microcontrollers
Power your innovations with Renesas' RA0 series microcontrollers. Discover their performance and eff...
Read More
American Zettler — AZSR170 70A Solar Power Relay
Relays with wide contact gap switch up to 70 A/600 V Facebook Linkedin-in Youtube The...
Read More
Vishay — SE20ND Surface-Mount Standard Rectifier
New low-profile rectifier IC offers footprint compatibility with legacy packages Facebook Linkedin-in Youtube The...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region