text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-3C10ET07T-M3

650 V Power SiC Gen 3 Merged PIN Schottky Diode, 10 A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Vishay VS-3C10ET07T-M3 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 10A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 55µA
Forward Voltage: 1.5V
Diode Capacitance-Max: 445pF
Operating Temp Range: 2.3°C
Leakage Current: 55µA
Power Dissipation: 64W
Configuration: Single
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
950
USA:
950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.00
USD
Quantity
Unit Price
50
$2.04
150
$2.01
200
$2.00
500
$1.98
750+
$1.95
Product Variant Information section