Manufacturer Part #
VS-3C05ET12S2L-M3
1200 V 5 A Surface Mount Power Silicon Carbide Schottky Diode - TO-263AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VS-3C05ET12S2L-M3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-3C05ET12S2L-M3 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 5A |
| Reverse Voltage-Max [Vrrm]: | 1200V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 1.5V |
| Diode Capacitance-Max: | 20pF |
| Reverse Recovery Time-Max: | 28ns |
| Thermal Resistance: | 1.9°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Leakage Current: | 30µA |
| Configuration: | Single |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
800+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount