Dual-inductive position sensor provides high accuracy at high speed

onsemi

NCS32100 from onsemi operates at speeds up to 60,000 rpm and produces 24-bit position and velocity outputs

The onsemi NCS32100 IC is a dual-inductive position sensor interface which offers the high accuracy at high rotation speed required in servo motors and other industrial applications.


An NCS32100-based position sensor system consists of two PCBs:

  • A rotor board featuring two printed inductors, and no soldered components on the rotor
  • A stator board featuring printed inductors and the NCS32100 encoder IC
 

Accuracy is better than ±50 arcsec for a 38 mm sensor board. The NCS32100 achieves full accuracy at speeds up to 6,000 rpm, and above this can operate at speeds up to 60,000 rpm with reduced accuracy. Incremental motion is tracked with high precision: the NCS32100 resolves single-turn data to 20 bits, and multi-turn outputs to 24 bits.

onsemi has made it as easy as possible for designers to implement systems based on the NCS32100. The IC includes an integrated MCU with firmware, which means that it produces position and velocity outputs rather than raw analog signals. The device can also be easily configured to work with inductive sensor boards of various sizes.

Flexible arrangements for mechanical assembly include alignment tolerance of ±0.25 mm. Integrated self-calibration accounts for PCB asymmetries, and secondary calibration helps to adjust for mechanical errors.

The NCS32100 inductive sensor system is immune to temperature changes, vibration and contaminants. It can provide position data even when the rotor is not moving.

onsemi supports the NCS32100 chip with a PCB reference design for a 38 mm rotary sensor, firmware, and an evaluation board.

Features

  • 5 MHz UART interface for connection to a half-duplex RS-485 driver
  • Supports battery back-up for multi-turn count tracking
  • Reports back-up battery voltage with programmable low-battery alert
  • Internal temperature monitoring with programmable over-temperature limit
  • 3 µs MCU response time
  • 90 mA operating current

Applications

  • Industrial automation
  • Robotics
  • Servo motors
  • Encoder position sensing modules

Evaluation Kit

Part Number: STR-NCS32100-GEVK

In the STR−NCS32100−GEVK evaluation kit, the NCS32100 is connected to a fully functional inductive rotary sensor board capable of sensing position with an accuracy of <±50 arcsec. The board can be connected to a computer running the onsemi Strata application, which provides a user interface for viewing position and velocity data, as well as a number of other auxiliary features.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

onsemi — NCS32100 Rotary Position Sensor

Resources

Featured Products

Related Articles

TE Connectivity — RJ45 Connectors
01 June 2021
The TE Connectivity RJ45 connector portfolio is available in various form factors, and includes RJ45...
Read More
Panasonic Industry — SFM Safety Relays
28 September 2023
Prioritize safety with Panasonic Industry's SFM Safety Relay, designed for industrial safety applica...
Read More
TE Connectivity — M8/M12 Ethernet Connectors
30 June 2022
The M8/M12 Ethernet connector system from TE Connectivity (TE) provides a full solution which includes...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region