Dual-core microprocessor executes multiple crypto functions at high speed

STMicroelectronics

STMicroelectronics supports the STM32MP157F with a wide range of Linux software and AI development resources. Software expansion packages from ST support applications such as computer vision and predictive maintenance.

The STM32MP157F multi-core microprocessor from STMicroelectronics features high-performance security and computing capabilities combined with power-efficient real-time control and integrated graphics features.

 

The heterogeneous architecture implemented in the STM32MP157F combines a dual-core 800 MHz Arm® Cortex®-A7 processing unit with a Cortex-M4 microcontroller core. The Cortex-A7 cores are backed by 32 kbytes of L1 cache and 32 kbytes of data cache for each core, and 256 kbytes of unified L2 cache. The processing unit can implement the Arm NEON™ signal processing acceleration technology and TrustZone® secure partitioning technology.

 

Advanced security capabilities in the STM32MP157, and also in the similar STM32MP131 security-focused MPU, include:

  • True random number generator
  • Cryptographic acceleration cell
  • Secure boot
  • Active tamper protection
  • Isolation of resources in the Cortex-M4 core.

 

In addition, the code available from ST for security mechanisms includes the Open Portable Trusted Execution Environment (OP-TEE) and the Trusted Firmware-A (TF-A) projects. This helps developers using the STM32MP1 series processors to address the key elements of information security in their applications: confidentiality, integrity, availability, and authentication.

 

The STM32MP157F processor, part of the STM32MP1 series, supports a wide range of external memories, including up to 1 Gbyte of DDR SDRAM, and external Flash via a dual-mode quad serial peripheral interface. The combination of a fast processing unit and generous memory provision ensures that the STM32MP157F can handle ST’s mainlined open-source Linux® operating system distribution, OpenSTLinux, which contains all the essential building blocks for running software on the application processor cores.

 

To support development with the high-performance STM32MP1 products, ST provides a broad ecosystem of software packages and support for cutting-edge open-source security initiatives.

 

ST has also introduced software expansion packages tailored for the STM32MP1 which help designers to deploy artificial intelligence (AI) in computer vision projects and to accelerate the development of predictive maintenance applications. These include X-LINUX-AI, an expansion package which contains AI frameworks and application examples for the Linux operating system to help designers to quickly begin implementing computer vision use cases with STM32 evaluation boards and Discovery kits.

 

To accelerate development of predictive maintenance applications, the X-LINUX-PREDMNT expansion package helps to implement edge gateway features between sensors and cloud services.

 

The STPMIC1 from ST provides a ready-made power management solution for the STM32MP1 microprocessors.

Features

  • 3D graphics processing unit
  • 24-bit LCD-TFT display controller
    • Up to WXGA @ 60 frames/s
    • Up to Full HD @ 30 frames/s
    • Pixel clock up to 90 MHz
    • Two layers with programmable color look-up table
  • MIPI® DSI interface:
    • Two data lanes up to 1 Gbit/s each
  • Two ADCs up to 16-bit resolution
  • Temperature sensor
  • Two 12-bit DACs
  • Digital filter for sigma-delta modulator

Applications

  • Industrial systems
  • Consumer electronics
  • Smart home
  • Health and wellness devices

Evaluation Kit

Part Number: STM32MP157F-DK2

This Discovery kit includes an ST-LINK embedded debug tool, LEDs, push-buttons, one 1 Gbit/s Ethernet connector, one USB Type-C® OTG connector, four USB Type-A Host connectors, one HDMI® transceiver, one stereo headset jack with analog microphone, and one microSD™ connector. Two GPIO expansion connectors are also available for Arduino and Raspberry Pi shields.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors

Related Articles

Renesas — RA6M5 Series Microcontrollers
03 August 2023
Newly-introduced Renesas RA6M5 microcontrollers (MCUs) in the RA6 series featuring a wide range of security...
Read More
STMicroelectronics — STSAFE-A110 Secure Element
01 August 2024
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More
Lumileds — LUXEON Rubix Color LEDs
03 August 2023
Lumileds LUXEON Rubix Color LEDs now include Lime and Phosphor-Converted (PC) Amber as the latest additions...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region