Machine learning kit backed by dedicated AI development software

February 20, 2025

The PSOC™ 6 AI Evaluation Kit from Infineon provides for data capture with a range of sensors interfaced with a PSOC 62 microcontroller, and software to ease development and deployment of machine learning models.

The PSOC 6 AI Evaluation Kit is a platform aimed at engineers who are developing new applications which implement machine learning (ML).  

 

The kit combines a board, which features a PSOC 62 low-power, high-performance microcontroller and various sensors for data collection, with specialized software for developing, training and deploying edge ML models.  

 

Engineers who use the kit can evaluate the Infineon DEEPCRAFT™ Studio, previously known as Imagimob Studio, as well as various ready-to-deploy ML models. DEEPCRAFT Studio is a development platform for AI on edge devices. The unique and powerful modeling capabilities enable developers to make a custom edge AI model, or to deploy pre-trained models that need to be optimized for the edge or for specific hardware.  

 

The Infineon ModusToolbox™ supports development with the PSOC 6 AI Evaluation Kit. Infineon supplies a board support package and code examples at its GitHub repository.  

 

For real-world data collection, the kit includes radar, acoustic, pressure and motion sensors. The PSOC 62 MCU features dual Arm® Cortex®-M4 and Cortex-M0+ CPU cores, 2,048 kbytes of on-chip Flash memory, 1,024 kbytes of SRAM, and a quad-SPI external memory interface. The MCU also offers built-in hardware and software security features, and a broad set of analog, digital, and communication peripherals.  

 

The PSOC 6 AI Evaluation Kit can be ordered with the part number CY8CKIT-062S2-AI.  

Features

  • Small 35 mm x 45 mm form factor  
  • Production-ready ML models: 
    • Siren 
    • Coughing 
    • Baby cry 
    • Snoring 
    • Gesture 
  • Murata LBEE5KL1YN combination Bluetooth and Wi-Fi networking module 

Applications

  • Consumer devices 
  • Industrial equipment 
Extra_FTMIssue22025_Infineon_PSOC-6-AI-Evaluation-Kit_397x265

Related Articles

TAIYO YUDEN — Automotive-Qualified MLCCs
AEC-Q200 qualified TAIYO YUDEN Automotive-Qualified MLCCs are ideal for the latest automotive design...
Read More
STMicroelectronics — M95P Serial EEPROM Memory Products
Store and retrieve data effortlessly with STMicroelectronics' M95P Serial EEPROM Memory Products, perfect...
Read More
STMicroelectronics — STM32H5x3 Microcontrollers
STMicroelectronics STM32H5x3 Microcontrollers offer advanced processing capabilities.
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region