Manufacturer Part #
CY8C624ABZI-S2D44
ARM CORTEX-M4 + M0 PSoC 62
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Tray Package Style:BGA-124 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY8C624ABZI-S2D44 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8542.31.00.25
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Specification Change
06/30/2025
Details and Download
Labeling Change
12/14/2023
Details and Download
Part Status:
Active
Active
Infineon CY8C624ABZI-S2D44 - Technical Attributes
Attributes Table
| Family Name: | PSoC 6 |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 1MB |
| Speed: | 150MHz |
| No of I/O Lines: | 100 |
| InterfaceType / Connectivity: | I2C/I2S/SPI/UART/USB |
| Peripherals: | Brown-out Detect/CapSense/DMA/LVD/POR/PWM |
| Number Of Timers: | 32 |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 2-chx7-bit |
| Watchdog Timers: | 3 |
| Package Style: | BGA-124 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
260+
$7.10
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
BGA-124
Mounting Method:
Surface Mount