Industrial fuse features bolt-down terminals for secure installation

January 8, 2026

The colour-coded BAT1 family of bolt-down fuses from Eaton gives protection of up to 200A in high-power applications, in addition to enabling robust mounting and simple replacement.

The BAT1 family of bolt-down fuses provides reliable and efficient over-current protection for high-power applications, offering current ratings from 30A to 200A to accommodate a wide range of electric power, industrial and transport applications up to 58V. The BAT1 fuses have industry-leading breaking capacity of 2kA at 32V and 1kA at 58V.  

The bolt-down design used in conjunction with the HBAT1-101 holder makes installation and maintenance simple while maintaining a secure connection even when exposed to shock or vibration. The compact fuse footprint of 48mm x 12mm enables designers to create space-efficient designs without compromising on protection. 

Features

  • Operating temperature range: -40°C to 125°C 
  • UL248-1 and ISO 8820-5 certification 
  • Colour-coding denotes current rating for easy identification 
  • Voltage drop range: 70mV to 105mV  
  • 0.30mΩ cold resistance 

Applications

  • Battery-powered power tools 
  • Energy storage systems 
  • Battery management systems 
  • E-mobility devices 
Extra_Eaton_BAT1-xxx-R

Related Articles

Infineon — NBT2000 NFC I2C Tag
NFC I2C bridge tag for contactless authentication and secure configuration of IoT devices Facebook Linkedin-in Youtube The...
Read More
STMicroelectronics — VL53L8CH Time-of-Flight Sensor
Ranging sensor provides optimized data outputs for AI applications...
Read More
STMicroelectronics — STM32U3 Microcontrollers
New MCUs deploy near-threshold chip design to boost power efficiency...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region