Heading from Word doc USB-C protection IC reduces component count in PD controller designs

January 8, 2026

The STMicroelectronics TCPP03-M20 provides port protection in USB Type-C® Power Delivery (PD) applications, managing protection on provider and consumer paths for a cost-effective implementation of dual-role power systems up to 100W.

The TCPP03-M20 offers a high level of integration, incorporating gate drivers for external N-channel MOSFETs and replacing the discrete protection circuitry typically required to support a dedicated USB PD controller. This means that designs based on the TCPP03-M20 reduce PCB footprint, and enable low-cost microcontrollers to perform full USB Type-C PD negotiation and protection management over I2C.

 

The controller’s internal architecture provides over-voltage and over-current protection on power supply and configuration lines, with ±8kV of contact discharge protection on the CC pins. The IC quickly isolates the power path within 145ns of an over-voltage, and 8µs of an over-current event, protecting the external MOSFETs and the host MCU, and preventing damage from propagating through the system.

 

Continuous current sensing is available through an analog output for real-time system monitoring.

 

The TCPP03-M20 is supplied in a 20-lead QFN package measuring 4.0mm x 4.0mm x 0.75mm.

Features

  • Dual-role power (DRP) operation up to 20V/5A
  • 24V voltage rating VBUS and CC pins
  • Integrated discharge paths for VBUS and VCONN pins
  • Integrated dead battery management
  • Over-temperature protection
  • I2C interface

Applications

  • USB PD interfaces
  • Embedded systems
  • Small consumer electronic devices
STMicroelectronics — TCPP03-M20 USB PC Protection

Evaluation Board

Part Number: X-NUCLEO-DRP1M1

The X-NUCLEO-DRP1M1 expansion board features the STMicroelectronics TCPP03-M20 protection IC, demonstrating the way it can be integrated with a microcontroller into USB Type-C™ dual-role power systems. The board provides a reference platform for implementing both provider and consumer modes using STM32 microcontrollers with integrated USB Type-C Power Delivery (PD) peripherals.

 

The board manages all standard USB Type-C PD source and sink profiles up to 100W, and supports dual-role data. Embedded protection circuits cover over-voltage, over-current, and discharge paths, ensuring compliance with USB-PD 3.1 specifications.

 

An onboard ST715PU33R regulator supplies the host MCU in sink or dead-battery conditions, allowing developers to evaluate their system’s start-up behavior. Common-mode filters, surge suppression, and ESD protection are included for data and configuration lines.

 

The evaluation platform is supported by the X-CUBE-TCPP firmware package for development and verification of USB-PD negotiation and protection functions.

Related Articles

Infineon — NBT2000 NFC I2C Tag
NFC I2C bridge tag for contactless authentication and secure configuration of IoT devices Facebook Linkedin-in Youtube The...
Read More
STMicroelectronics — VL53L8CH Time-of-Flight Sensor
Ranging sensor provides optimized data outputs for AI applications...
Read More
STMicroelectronics — STM32U3 Microcontrollers
New MCUs deploy near-threshold chip design to boost power efficiency...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region