Low power MCUs strengthen cyber protection in metering equipment

January 8, 2026

The new RA4C1 series MCUs from Renesas, based on an Arm® Cortex®-M33 core running at up to 80MHz, provide a combination of advanced cybersecurity protection features, a wide range of analogue peripherals and low power consumption.

The RA4C1’s security feature set is particularly well suited to the needs of smart utility meters, which often implement the DLMS/COSEM security framework for data encryption and authentication, and require strong protection against tampering. 

  

The security capabilities of the RA4C1 are based on an isolated security sub-system. This sub-system includes an Arm TrustZone® trusted execution environment and a hardware cryptographic engine. It supports AES-128 and -256 encryption and ECC with up to 384-bit curves in hardware, as well as SHA-224/-256 hashing. A built-in true random number generator and 128-bit unique ID support secure key generation and device authentication. 

  

The RA4C1 MCUs also provide active tamper detection, with three input pins and secure I/O handling which can detect and respond to physical tampering events. 

  

Other characteristics of these new MCUs which will appeal to metering system designers include: 

  • 512kbyte dual-bank on-chip Flash memory which enables easy and secure software updates 
  • 96kbytes of SRAM for fast data processing 
  • 8kbytes of data Flash which can emulate EEPROM for logging consumption data or storing calibration constants 
  • Low-power ADC 
  • On-chip temperature sensor offering 1% accuracy 
  • On-chip LCD controller to drive low-power segment displays 

  

The devices’ low-power features include 168µA/MHz active current, 1.73µA standby current and a maximum 3.5µs wake-up time, to provide for long operating intervals on battery power. A real-time clock has its own dedicated power domain, which means that a meter’s timekeeping can remain active on a coin cell when the main system sleeps. 

  

The RA4C1 MCUs are supported by Renesas’ Flexible Software Package (FSP). The FSP enables faster application development by providing all the infrastructure software needed, including multiple RTOS, BSP, peripheral drivers, middleware, connectivity, networking, as well as reference software. The FSP eases migration of existing IP to and from either RA6 or RA2 Series devices. 

 

The RA4C1 MCUs are available in 64-pin LQFP package measuring 10mm x 10mm, or a 100-pin LQFP package measuring 14mm x 14mm. 

Features

  • Supply-voltage range: 1.6V to 3.6V 
  • Serial interfaces: 
    • SCI 
    • IrDA 
    • I2C 
    • UART 
    • SPI 
    • Quad SPI supporting execute-in-place 
    • CANFD 
  • 32-bit and 16-bit timers 
  • 32-bit ultra-low power timers 
  • Two watchdog timers 
  • 8 x 44 segment LCD drive 

Applications

  • Smart electricity/water/gas meters 
  • Industrial sensing and control nodes 
  • HVAC and building automation controllers 
  • IoT gateways and communications modules 
  • Security equipment 
EXTRA_Renesas_RA4C1

Evaluation Board

Part supported: RA4C1 Series Microcontrollers 

Board part number: EK-RA4C1 

The EK-RA4C1 enables quick evaluation of the Renesas RA4C1 microcontrollers. The kit provides MCU current measurement points, on-board SEGGER J-Link debugging, 32Mbytes of Octo-SPI Flash, a CAN FD interface, and popular expansion options including Arduino Uno R3, Digilent Pmod and mikroBUS interfaces. 

  

A quick-start demo is pre-loaded to showcase key functions immediately after unboxing, and example projects are available from Renesas to accelerate prototyping. 

Related Articles

Susumu — PRL Series Current-Sense Resistors
Susumu offers a family of current-sense chip resistors which have long side terminals to provide low...
Read More
Infineon — NBT2000 NFC I2C Tag
NFC I2C bridge tag for contactless authentication and secure configuration of IoT devices Facebook Linkedin-in Youtube The...
Read More
STMicroelectronics — VL53L8CH Time-of-Flight Sensor
Ranging sensor provides optimized data outputs for AI applications...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region