1,200 V automotive rectifier ideal for bridge functions

April 3, 2025

The STMicroelectronics STBR3012L2Y-TR automotive-grade rectifier enables power-system designers to achieve high efficiency and high reliability, and is particularly well suited to use in battery charging systems.

The STBR3012L2Y-TR is a high-quality, high-voltage rectifier from STMicroelectronics.  

 

Offering consistently reproducible characteristics and intrinsic ruggedness, this diode is ideal for automotive systems, and other heavy-duty applications that demand long-term reliability. The repetitive peak reverse-voltage rating of 1,200 V is guaranteed across the entire operating-temperature range from -40°C to 175°C.  

 

Notable for its ultra-low conduction losses and featuring a forward voltage of 0.95 V, the STBR3012L2Y-TR is especially suitable for use as an input bridge diode in battery chargers. 

Features

  • AEC-Q101 qualified 
  • PPAP capable 
  • Very low reverse losses 

Applications

  • Automotive systems 
  • EV onboard chargers 
Extra_FTMIssue12025_STMicroelectronics_STBR3012L2Y-TR-Rectifier

Related Articles

STMicroelectronics — STM32G4 Microcontrollers
STMicroelectronics’ STM32G4 microcontrollers provide a combination of high processor throughput, generous...
Read More
Panasonic Industry — Polarized Power Relays
Ensure reliable switching with Panasonic Industry's Polarized Power Relays, essential for critical a...
Read More
Hirose Electric — ix Industrial Series Connectors
Discover the reliability of Hirose's ix Industrial Series Connectors for robust and secure connections...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region