FTM / Industrial Robotics & Industry 5.0 / ECS Inc. — ECS-2520SMV Crystal Oscillators
The ECS-2520SMV fixed-frequency crystal oscillators offer tight frequency stability of ±5ppm or ±10ppm. Part of the MultiVolt™ family from ECS Inc., these crystal oscillators enable OEMs to use the same timing oscillator across multiple product designs.
MultiVolt oscillators operate over a variable battery supply-voltage range of 1.6V to 3.6V, and on a static power supply compatible with power rails at 1.8V, 2.5V, 3.0V, or 3.3V. This means that the MultiVolt ECS-2520SMV series enables manufacturers to use the same oscillator for many designs, reducing qualification requirements and streamlining inventory holdings.
Housed in a surface-mount package measuring just 2.5mm x 2.0mm x 1.2mm, the ECS-2520SMV oscillators are ideal for space-constrained applications in the IoT and consumer device markets. The oscillators are available in a range of fixed frequency options from 10MHz to 40MHz.
MultiVolt oscillators offer precision performance, producing maximum phase jitter of just 1ps.