MCU features built-in EtherCAT slave node for compact industrial system designs

The XMC4800 from Infineon saves space and simplifies circuit design in industrial systems that use EtherCAT® technology for robust, deterministic communication. On-chip memory, analogue functions and communications interfaces support high levels of integration.

The XMC4800 Arm® Cortex®-M4 core-based industrial microcontroller from Infineon includes an embedded EtherCAT slave node, enabling OEMs to realize very compact designs without the need for a dedicated EtherCAT ASIC and its associated external memory and crystal.  

 

In fact, the XMC4800 version housed in a 100-lead QFP package requires no external components, and is one of the smallest fully integrated EtherCAT® slave MCUs on the market. 

 

Alongside the 144 MHz CPU, the XMC4800 offers up to 2 Mbytes of embedded Flash memory, 352 kbytes of RAM, and a comprehensive range of peripheral and interface functions. The peripherals include four parallel 12-bit ADC modules, two 12-bit DACs, four delta-sigma demodulator modules, six capture/compare units, and two position sensor interface modules.  

 

In addition to the EtherCAT slave functionality, the XMC4800 communication functions include interfaces for Ethernet, USB, and SD/MMC. Featuring a multi-layer bus matrix, the XMC4800’s CPU can handle EtherCAT data while the MCU Ethernet DMA controller moves data to an internal memory without producing timing conflicts. This enables designers to implement complex applications in the XMC4800, taking advantage of the flexible internal integration of multiple standard communications interfaces. 

 

Examples of EtherCAT slave-based applications to which the XMC4800 is well suited include:  

  • Motor control systems using encoder or resolver interfaces 

  • Factory automation sub-systems such as I/O modules and programmable logic controllers 

  • Robotics systems requiring real-time control and low latency 

Features

  • 24 x 16-bit special purpose timers 
  • Watchdog timer 
  • Real-time clock 
  • XMC4000 functional safety package 
  • Supply-voltage range: 3.13 V to 3.63 V 

Applications

  • Servo motor drive and control 
  • Factory automation 
  • Robotics  
  • Automotive battery management systems 
  • Power transmission and distribution  
Extra_FTMIssue72024_Infineon_XMC4800_Microcontroller

Evaluation Kit

Part supported: XMC4800

Kit part number: KITXMC48RLXECATV21TOBO1

The KIT_XMC48_RLX_ECAT_V2.1 EtherCAT® evaluation kit from Infineon supports development based on the XMC4800, an Arm® Cortex®-M4 core-based microcontroller which includes an EtherCAT slave node.  

 

The Infineon ModusToolbox™ software supports application development on the evaluation kit by providing a board support package and validated code examples. 

 

Key features of the kit are: 

  • XMC4800-F144 MCU  
  • On-board debugger 
  • USB power supply  
  • ESD and reverse current protection 
  • Two user buttons  
  • Two user LEDs 
  • Arduino hardware-compatible 3.3 V pinout 
  • Real-time clock crystal 
  • Quad SPI Flash interface 
  • microSD card slot 
  • Ethernet PHY and RJ45 jack 
  • CAN node 
  • EtherCAT node 

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Featured Products

Related Articles

TE Connectivity — RJ45 Connectors
The TE Connectivity RJ45 connector portfolio is available in various form factors, and includes RJ45...
Read More
Panasonic Industry — SFM Safety Relays
Prioritize safety with Panasonic Industry's SFM Safety Relay, designed for industrial safety applica...
Read More
TE Connectivity — M8/M12 Ethernet Connectors
The M8/M12 Ethernet connector system from TE Connectivity (TE) provides a full solution which includes...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region