High-performance gate driver SBC enables safe, efficient BLDC motor control

October 2, 2025

Issue 7 2025

The ATA6847 from Microchip works with external controller and power devices to provide a complete solution for brushless dc motor system control. The gate driver eval board suits motors drawing up to 35 A current.

The Microchip ATA6847 is a powerful three-phase motor driver system basis chip (SBC) for use in automotive and industrial brushless dc (BLDC) motor control systems.

 

Built on advanced silicon-on-insulator (SOI) technology, this highly integrated motor driver SBC, supplied in a compact QFN package, provides precise gate control, robust diagnostic capabilities, and safety-ready features.

 

The ATA6847 works alongside a microcontroller and six external NMOS transistors to enable independent gate-drive control for each MOSFET, allowing full 0% to 100% PWM duty cycle operation via dual charge pumps. This enables sensorless BLDC motors to operate at high efficiency, even during start/stop or crank pulse events.

 

The chip includes two precision current-sense amplifiers with configurable gain and output offset, plus advanced current limitation using an operational amplifier and DAC. The integrated back-EMF detection module enables sensorless motor control with motor neutral point emulation, eliminating the need for external position sensors.

 

Robust safety mechanisms such as cross-conduction protection, MOSFET voltage monitoring, dead-time control, and configurable fault filter/blanking times ensure safe and reliable operation under all conditions. Additional features include a window watchdog with cyclic wake-up and limp-home mode.

 

The ATA6847 complies with the requirements of the ISO 26262 ASIL B and IEC 61508 SIL 2 standards for applications which require functional safety.

Features

  • Operating-voltage range: 3 V to 42 V
  • Integrated 5 V/3.3 V low dropout regulators
  • 15 μA current in deep sleep mode
  • 3.3 V or 5 V MCU interface
  • Protection features:
      • Short-circuit detection
      • Over-voltage detection
      • Under-voltage detection
  • 4 MHz serial peripheral interface
  • NIRQ pin for external interrupts

Applications

  • Automotive electrification
  • Industrial automation
  • E-mobility
  • Home appliances
  • Power tools
  • Hobby aircraft and boats
  • Drones
EXTRA_FTMIssue72025_MicrochipATA6847

Evaluation Board

Part Number: EV43F54A

The ATA6847 evaluation board provides a fully assembled hardware platform for evaluating and demonstrating the motor drive capabilities of the ATA6847 gate driver system basis chip (SBC) from Microchip. The ATA6847T-5033H/NHX device in combination with the dsPIC33CK64MP205 digital signal controller (DSC) provides the drive signals required to drive a three-phase brushless dc (BLDC) motor.

The board is optimized for input voltages from 4.9 V to 32.5 V. The firmware programmed on the DSC works with the AC300022 24 V three-phase BLDC motor in sensorless field oriented control mode.

Key features include:
● Drives up to a 35 A BLDC motor
● Two programmable gain/offset current sense amplifiers
● On/Off push button
● Reset push button
● Spare user programmable push button
● Wake-up push button
● PWM signal LED indicators
● Fault signal LED indicator
● PICkit™ debugger interface
● Speed control potentiometer
● Terminal block for 3.3 V and 5 V Hall effect sensors

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Related Articles

STMicroelectronics — CLT03 Series Digital Input Current Limiters
STMicroelectronics CLT03 Series Digital Input Current Limiters protect PLCs from damaging sensor or button...
Read More
Microchip — LX34070 Inductive Position Sensor
The Microchip LX34070 is an inductive position sensor built for motor control applications in electric...
Read More
onsemi — NCS32100 Rotary Position Sensor
The onsemi NCS32100 IC is a dual-inductive position sensor interface which offers the high accuracy at...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region