Isolated magnetic current sensors provide fast response to over-current events

February 5, 2026

The MCS1810 and MCS1812 from Monolithic Power Systems feature a differential sensing topology which cancels out the effect of interference from stray magnetic fields and maintains high measurement accuracy.

The MCS1810 and MCS1812 from Monolithic Power Systems are linear Hall-effect current sensor ICs for ac or dc current sensing. The differential Hall array of the sensors cancels out only homogenous magnetic field, enabling them to maintain total measurement error at ±2% even in the presence of interference from high-voltage cables and other sources.

 

The MCS1810 and MCS1812 are intended for use in functions such as load detection and management, and over-current fault protection. The configurable over-current detection circuit responds to events such as short circuits in 1µs.

 

Galvanic isolation between the pins of the primary conductive path and the sensor leads allows these sensors to replace opto-isolators or other isolation devices. The MCS1810 and MCS1812 require few external components. The MCS1810 is supplied in a SOIC16-10 wide-body package, and the MCS1812 in a SOIC16 wide-body package.

 

The low resistance of the primary conductor allows large currents to flow close to the IC. This current generates a magnetic field, which is sensed at two different points by the integrated Hall transducers. The magnetic field difference between these two points is then converted to a voltage that is proportional to the applied current. A spinning current technique is used for a low, stable offset.

Features

  • Supply-voltage options: 3.3V or 5V
  • Minimum isolation voltage:
    • 5kVrms MCS1810
    • 5kVrms MCS1812
  • Bidirectional or unidirectional range: 10A to 100A
  • Measurement bandwidth:
    • 350kHz MCS1810
    • 350kHz MCS1812
  • Factory-trimmed for accuracy

Applications

  • E-bikes and e-scooters
  • Air-conditioning units
  • Power tools
  • Printers
  • Automotive systems
  • Motor Control
EXTRA_MPS_MCS1810

Related Articles

STMicroelectronics — STM32G4 Microcontrollers
STMicroelectronics’ STM32G4 microcontrollers provide a combination of high processor throughput, generous...
Read More
Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
STMicroelectronics — MLPF-WL-01D3 RF Filter
STMicroelectronics MLPF-WL-01D3 RF Filter improves signal quality and reduces interference in wireless...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region