36V/10A step-down power module offers fast transient response

February 5, 2026

The Monolithic Power Systems MPM3519 step-down power module provides a complete ready-made solution for converting an input of up to 36V to an adjustable output ranging between 0.6V and 12V.

Monolithic Power Systems has unveiled the MPM3519, a 36V input, 10A output synchronous step-down power module in a compact 7mm x 7mm 4.4mm LGA package.

 

This buck module uses zero-delay PWM control for fast transient response, reducing the need for large output capacitors. The wide input-voltage range of 3.3V to 36V makes this module suitable for use with a wide range of power sources, including battery power supplies and 12V or 24V power rails.

 

The MPM3519 features programmable switching frequency over a range from 200kHz to 2.5MHz, with the ability to synchronize to an external clock. At light loads, the module can enter advanced asynchronous modulation mode, automatically reducing the switching frequency to boost efficiency. A symmetrical input-voltage pinout and optional frequency spread-spectrum modulation help to suppress EMI emissions.

 

The module integrates protection and flexibility features. An open-drain power-good indicator signals when output is within 94% to 106% of its set voltage. Frequency foldback during start-up prevents inductor current run-away. Thermal shutdown protection ensures reliability under fault conditions.

 

Up to eight MPM3519 units can operate in parallel in multi-phase, high-current designs.

Features

  • Low-dropout mode with soft recovery
  • ±1% output accuracy
  • Internal soft-start and output discharge
  • 25ns minimum on-time pulse
  • 1.8µA shutdown current
  • 3.5µA standby current

Applications

  • Optical transport network equipment
  • 5G small-cell base stations
  • Network-attached storage
  • Telecoms line cards
  • Industrial robotics
  • Industrial automation equipment
  • 3D printers
  • E-scooters and e-bikes
  • Smart appliances
  • High-end consumer electronics
Monolithic Power Systems — MPM3519 Power Module

Related Articles

STMicroelectronics — STM32G4 Microcontrollers
STMicroelectronics’ STM32G4 microcontrollers provide a combination of high processor throughput, generous...
Read More
Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
STMicroelectronics — MLPF-WL-01D3 RF Filter
STMicroelectronics MLPF-WL-01D3 RF Filter improves signal quality and reduces interference in wireless...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region