3 W dc-dc converter modules ideal for use in high-voltage equipment

October 2, 2025

Issue 7 2025

The NCM3 series power modules from Murata provide a 3 W power output, and are backed by safety certificates with reinforced insulation sufficient for use in mains-powered industrial, medical and energy equipment.

The NCM3 series from Murata are isolated 3 W dc-dc converter modules which are certified for use in medical equipment.

 

Operating from an input-voltage range of 9 V to 36 V, the NCM3 converters supply a regulated output voltage of 5 V, 12 V or 24 V.

 

The NCM3 modules offer 250 Vrms of reinforced insulation according to the UL62368-1 standard. The series has a pending certification for ANSI/AAMI ES60601-1 for two means of patient protection (MOPP), making it suitable for use in mains-powered equipment in both medical and other high-voltage applications.

 

The surface-mount package supports high-speed automated product placement.

Features

  • Less than 1 µA leakage current
  • 5 mA ripple current
  • Operating-temperature range: -40°C to 105°C with derating
  • Isolation voltage: 100% production-tested at 5 kV ac for 1s
  • No electrolytic capacitors
  • Continuous short-circuit protection

Applications

  • Consumer equipment
  • Industrial equipment
  • Energy generation and storage equipment
  • Medical equipment
CF_Murata_NCM3

Related Articles

STMicroelectronics — CLT03 Series Digital Input Current Limiters
STMicroelectronics CLT03 Series Digital Input Current Limiters protect PLCs from damaging sensor or button...
Read More
Microchip — LX34070 Inductive Position Sensor
The Microchip LX34070 is an inductive position sensor built for motor control applications in electric...
Read More
onsemi — NCS32100 Rotary Position Sensor
The onsemi NCS32100 IC is a dual-inductive position sensor interface which offers the high accuracy at...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region