AFE module provides hardware and software platform for industrial sensing

October 2, 2025

Issue 7 2025

NXP has launched the Universal Sensing Module, a software-configurable analog input system for sensing voltage, current, temperature, resistance, pressure and weight in industrial applications.

The Universal Sensing Module from NXP combines a multi-sensor analog input board with an AI microcontroller board, backed by pre-built application code, to accelerate system development. Providing accurate, precise sensor data alongside real-time AI-powered diagnostics, the module is ideal for anomaly detection and predictive maintenance in industrial automation, laboratory instrumentation and smart manufacturing.

 

Based on an MCX N FRDM AI microcontroller board and an NAFE13388 analog front end (AFE) board, and complemented by pre-built application code, this ready-made platform helps developers to create a prototype for an industrial sensing circuit more quickly and easily. As well as performing sensing, control and edge AI functions, the module also ensures reliable wired connectivity through a 10/100 Mbits/s Ethernet controller and transceiver, a CAN FD transceiver, and USB Type-C® connectors.

 

The software resources provided by NXP to support the module include FreeMASTER, a run-time visualization and debugging tool for quick prototyping, the MCUXPresso software development kit for application development, and a variety of reference software in an Application Code Hub.

 

The NAFE13388 is a low-power 24-bit universal input AFE supporting voltage and current excitation sources. The NAFE13388’s highly integrated design provides software-defined analog inputs and outputs for a wide variety of industrial sensors – voltage, current, temperature, and more – enabling the implementation of flexible system architectures and reducing bill-of-materials costs. It provides eight single-ended or four differential channels with ranges up to ±12.5 V.

 

Offering very high accuracy of 0.002% and up to 24-bit precision at throughput up to 576 ksamples/s, this AFE board supports intelligent edge solutions for fast, reliable, and high-resolution data acquisition. This makes it ideal for factory automation, process automation, and control systems.

 

The MCX N947 AI MCU on the Universal Sensing Module’s MCX N FRDM AI board has an eIQ® neural processing unit (NPU) for performing AI/ML acceleration at low power. The MCU also features dual 150 MHz Arm® Cortex®-M33 CPU cores, up to 2 Mbytes of dual-bank Flash memory, a PowerQUAD DSP accelerator, and an EdgeLock® secure enclave.

Features

  • AFE features:
    • 0.005% full-scale accuracy at room temperature after user calibration
    • 0.1 % full-scale accuracy
      over the temperature range -25°C to 105°C
    • 17-bit effective resolution at 72 ksamples/s
    • 288 ksamples/s maximum sampling rate
    • End-to-end calibration with integrated precise voltage sources
    • Diagnostic system for fault detection and prediction
    • 8 kV ESD protection on human body model
    • 2 kV surge protection according to IEC61000-4-5
  • Expansion options:
    • Arduino® header with NXP FRDM expansion rows
    • NXP FRDM header
  • 89 mm x 50 mm footprint
  • SPI/I²C/UART connector

Applications

  • Programmable logic controllers
  • Remote I/Os
  • Process control equipment
  • Data acquisition
  • Industrial instruments
  • Motor drives
NA_NXP_FRDM-MCXN947_NAFE13388

Related Articles

STMicroelectronics — CLT03 Series Digital Input Current Limiters
STMicroelectronics CLT03 Series Digital Input Current Limiters protect PLCs from damaging sensor or button...
Read More
Microchip — LX34070 Inductive Position Sensor
The Microchip LX34070 is an inductive position sensor built for motor control applications in electric...
Read More
onsemi — NCS32100 Rotary Position Sensor
The onsemi NCS32100 IC is a dual-inductive position sensor interface which offers the high accuracy at...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region