80V MOSFET provides stronger performance and efficiency in hot conditions

February 5, 2026

The NTMFSC2D6N08X from onsemi is an 80V MOSFET which features low gate charge and on-resistance in an improved thermal package, enabling developers to realize compact and efficient designs for power-supply circuits.

The NTMFSC2D6N08X, part of the onsemi PowerTrench® T10 line of mid-voltage power MOSFETs, offers several benefits including low maximum on-resistance of 2.6mΩ and total gate charge of 45nC at 10V, reducing parasitic inductance and switching losses in fast-switching power circuits.

 

Housed in a dual-sided cooling package, the NTMFSC2D6N08X features junction-to-case thermal resistance of 1.7°C/W and 1.12°C/W at the top and bottom respectively to support the design of systems with tighter power budgets and thermal margins. The MOSFET uses a soft-recovery body diode to achieve a low reverse-recovery charge of 163nC, making it suitable for synchronous rectification.

Features

  • 175°C maximum operating temperature
  • 14pF reverse transfer capacitance
  • ±100nA maximum gate-source leakage

Applications

  • Cloud server power supplies
  • Telecoms power supplies
  • Dc-dc converters
  • Motor drives
onsemi — NTMFSC2D6N08X MOSFET

Related Articles

STMicroelectronics — STM32G4 Microcontrollers
STMicroelectronics’ STM32G4 microcontrollers provide a combination of high processor throughput, generous...
Read More
Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
STMicroelectronics — MLPF-WL-01D3 RF Filter
STMicroelectronics MLPF-WL-01D3 RF Filter improves signal quality and reduces interference in wireless...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region