Integrated matching network ICs optimize RF performance of STM32WL3 wireless modules

February 5, 2026

Issue 2 2026

The MLPF-WL-0xD3 ICs from STMicroelectronics integrate an impedance matching network and filter, providing a ready-made RF circuit optimized for wireless microcontroller modules operating at sub-1GHz frequencies.

The MLPF-WL-0xD3 ICs provide a ready-made impedance matching network and filter which optimize the RF performance of STMicroelectronics STM32WL3 sub-GHz wireless microcontroller modules. The MLPF-WL-0xD3 chips are tuned to optimize RF performance at either the 826 to 958MHz or the 413 to 479MHz frequency bands. 

 

Different versions of these matching network/filter chips are configured to work alongside the STM32WL3 module operating in either high-power output mode, up to 20dBm, or low-power mode down to 10dBm. The filter provides deep rejection of harmonics.  

 

Use of these highly integrated chips simplifies the design of sub-GHz radio circuits and improves performance. The sensitivity of the RF system is reduced to temperature swings, fabrication process variation, and thickness, providing better stability compared to matching network circuits composed of discrete components, or LTCC modules.  

 

Use of these integrated matching network chips enables RF system designers to reduce the size of the board and minimize component count.  

 

The MLPF-WL-0xD3 chips use ST integrated passive device (IPD) technology on a non-conductive glass substrate to provide outstanding RF performance, and are supplied in a compact chip-scale package with a pitch of 0.4mm.  

Features

  • 50Ω nominal impedance on antenna side 
  • Low insertion loss 
  • 630µm height after reflow 

Applications

  • IoT devices 
  • Smart meters 
  • Heat cost allocators 
  • Smart city equipment 
  • Alarm systems 
  • Asset trackers 
  • Personal health monitors 
  • Fitness bands and activity trackers 
  • Industrial equipment 

Related Articles

STMicroelectronics — STM32G4 Microcontrollers
STMicroelectronics’ STM32G4 microcontrollers provide a combination of high processor throughput, generous...
Read More
Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
Nordic Semiconductor — nRF54L Series Wireless SoCs
New wireless SoCs increase performance while cutting power usage...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region