FTM / Industrial Robotics & Industry 5.0 / STMicroelectronics — SLLIMM High Power Intelligent Power Module
The SLLIMM High Power (HP) series is a family of compact, powerful, dual-in-line intelligent power modules (IPMs) from STMicroelectronics for loads up to 7 kW.
The latest SLLIMM HP power module, the STGIK10M120T, extends the SLLIMM series portfolio, increasing the breakdown voltage ratings, current capability, and power range. The IPMs use a new internal driver configuration and trench gate field-stop IGBTs plus freewheeling diodes for the motor drive power stage.
| Part number | Breakdown Voltage Rating | Maximum Continuous Current | Saturation Voltage at 25°C |
| STGIK10M120T | 1,200 V | 10 A | 1.6 V |