New NFC reader combines high performance with attractive cost

STMicroelectronics has launched the ST25R100 NFC reader IC, which implements various power management modes to enable energy savings in battery-powered applications. The compact package fits in highly space-constrained products.

STMicroelectronics has launched the ST25R100, an NFC reader IC which provides a unique combination of advanced features, robust communication, and affordability, making the implementation of contactless interaction in high-volume consumer and industrial applications a more attractive proposition.

 

Combining high performance and reliability with low power consumption, the 24-pin 4 mm x 4 mm ST25R100 simplifies integration into products which require functions such as recognizing genuine accessories, ordering consumables, or monitoring device usage.

 

The ST25R100 ensures strong and reliable wireless connections even in space-constrained applications that only have space for a very small antenna. In addition, the ST25R100 features a new and enhanced low-power card detection feature. This greatly extends the detection range and gives a better user experience.

 

The ST25R100 integrates an advanced analogue front end and a data-framing system which supports the standard NFC card reading specifications, NFC-A/B (ISO 14443A/B, up to 106 kbits/s) and NFC-V (ISO 15693, up to 53 kbits/s).

 

Multiple operating modes assist power management by allowing the current to be reduced to as little as 1.2 µA, for longer run-time in battery-powered applications. There is also a reset mode in which the ST25R100 draws just 0.12 µA.

Features

  • Supply-voltage range: 2.7 V to 5.5 V
  • Implements NFC Forum T1T, T2T, T4T, and T5T tag types
  • Option to connect two independent single-ended antennas
  • Adjustable ASK modulation depth
  • Automatic gain control and squelch feature
  • Integrated voltage regulators
  • 256-byte FIFO

Applications

  • Printers
  • Power tools
  • Gaming terminals
  • Home appliances
  • Medical devices
  • Access control equipment
STMicroelectronics — ST25R100 NFC Reader IC

Related Articles

TE Connectivity — RJ45 Connectors
The TE Connectivity RJ45 connector portfolio is available in various form factors, and includes RJ45...
Read More
Panasonic Industry — SFM Safety Relays
Prioritize safety with Panasonic Industry's SFM Safety Relay, designed for industrial safety applica...
Read More
TE Connectivity — M8/M12 Ethernet Connectors
The M8/M12 Ethernet connector system from TE Connectivity (TE) provides a full solution which includes...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region