Standard-compliant RS-485 transceivers for reliable communication in noisy industrial environments

The robust STMicroelectronics ST4E1240 and ST4E1216 transceiver ICs are ideal for use in factory automation equipment, industrial robots and telecoms infrastructure because of the high signal integrity and integrated ESD protection.

The ST4E1240 and ST4E1216 from STMicroelectronics are low-power, differential line transceivers for half-duplex RS-485 transmissions which are ideal for multi-point applications over extended cable runs.

 

With the ST4E1240, STMicroelectronics has extended the capability of its portfolio of RS-485 transceivers to cover data-transfer requirements up to a maximum speed of 40 Mbits/s. The ST4E1216 data rate is up to 16 Mbits/s. Both transceivers are tolerant of high transient ESD voltages, the bus pins withstand contact discharges of up ±12 kV.

 

Using the ST4E1240 or ST4E1216, equipment designers can configure a bus network with more than 64 transceivers, and up to 100 nodes. Compatible with PROFIBUS network requirements, the differential output voltage exceeds 2.1 V at a 5 V supply. The ST4E1240 and ST4E1216 also meet or exceed the requirements of the TIA/EIA-485A standard.

 

Both transceivers are supplied in a standard SO-8 package with a 4.9 mm x 3.9 mm footprint. The ST4E1216 operates over a temperature range of -40°C to 125°C, and the ST4E1240 from -40°C to 85°C.

Features

  • Supply-voltage range: 3 V to 5.5 V
  • Protection functions:
    • Fail-safe receiver
    • Thermal shutdown protection
    • Hot-swap with parasitic capacitance up to 100 pF
    • Up to 12 kV ESD contact protection
  • Low quiescent current in shutdown mode

Applications

  • Factory automation and control
  • Motion control
  • Building automation and safety
  • Video surveillance
  • Backplane busses
  • Grid infrastructure
  • Smart meters
  • Telecoms infrastructure
Extra_FTMIssue72024_ST_ST4E1216-RS485-Transceivers

Related Articles

TE Connectivity — RJ45 Connectors
The TE Connectivity RJ45 connector portfolio is available in various form factors, and includes RJ45...
Read More
Panasonic Industry — SFM Safety Relays
Prioritize safety with Panasonic Industry's SFM Safety Relay, designed for industrial safety applica...
Read More
TE Connectivity — M8/M12 Ethernet Connectors
The M8/M12 Ethernet connector system from TE Connectivity (TE) provides a full solution which includes...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region