FTM / Industrial Robotics & Industry 5.0 / TE Connectivity — MicroSpeed Connectors
The MicroSpeed shielded connector family from TE Connectivity enables the reliable transmission of data at high speeds up to 25 Gbits/s.
The connectors, which are available with a pitch of 1.0 mm or 1.27 mm, are ideal for applications which use high-speed communication protocols such as IEEE 802.3ba Ethernet, Optical Internetworking Forum (OIF), or USB 3.x.
The MicroSpeed connectors feature a specially designed shield which helps manufacturers to comply with the requirements of EMC standards. The connectors produce minimal electromagnetic radiation, and offer high resistance to interference.
The robust frame design with polarized mating face is valuable in industrial applications. The dual-beam female contact provides for safe and reliable connection in harsh environments. The connectors provide a wipe length of 1.5 mm.
TE Connectivity, TE connectivity (logo), ERNI, MicroSpeed and Every Connection Counts are trademarks owned or licensed by the TE Connectivity family of companies.