FTM / Industrial Robotics & Industry 5.0 / Vishay — K857PH Silicon PIN Photodiode
The K857PH and K857PE from Vishay are four-quadrant infrared photodetectors housed in a surface-mount package measuring 4.72 mm x 4.72 mm x 0.75 mm. Each quadrant’s photodiode has an active area of 1.6 mm2.
These AEC-Q101 automotive qualified devices are suitable for use in presence detection applications, such as cabin monitoring systems and driver monitoring systems, in gesture recognition applications, and other systems which require high sensitivity to IR light.
The two infrared photodetectors are functionally similar, but the K857PH is based on homogeneous technology, while the K857PE is based on epitaxial technology.