text.skipToContent text.skipToNavigation

Manufacturer Part #

K857PE

K857 Series 840 nm 120° Surface Mount 4 Quadrant Silicon PIN Photodiode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay K857PE - Technical Attributes
Attributes Table
Wavelength: 840nm
Angle of Half Sensitivity: ±60°
Viewing Angle: 120°
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +110°C
Moisture Sensitivity Level: 3
Package Style:  VDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$780.00
USD
Quantity
Unit Price
1,000+
$0.78
Product Variant Information section