Manufacturer Part #
K857PH
K875PH Series 10 V 1 nA 950 nm Surface Mount 4-Quadrant Photo Detector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay K857PH - Technical Attributes
Attributes Table
| Wavelength: | 950nm |
| Bandwidth: | 110nm to 710nm |
| Angle of Half Sensitivity: | ±60° |
| Supply Current: | 50mA |
| Operating Temp Range: | -40°C to +110°C |
| Storage Temperature Range: | -40°C to +110°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount