Point-of-load power supplies reduce need for external components

October 2, 2025

Issue 7 2025

The microBUCK® and microBRICK™ families from Vishay are integrated dc-dc regulators which operate over wide input-voltage ranges, and support high output-current requirements up to 40 A.

Vishay supplies two families of integrated dc-dc regulators which provide a ready-made solution for point-of-load (PoL) power supplies.  

 

The microBUCK and microBRICK PoL solutions offer high efficiency while reducing costs. Each family comprises a large portfolio of high-density PoL power supplies with common pin-outs, allowing designers to scale for the best combination of cost and performance.  

 

The microBUCK regulators consist of a PoL regulator and two integrated MOSFETs. The microBRICK regulators contain a PoL regulator, two integrated MOSFETs, and an inductor.  

 

Housed in a 5 mm x 5 mm PowerPAK® package, the SiC47x microBUCK regulators operate over an input-voltage range of 4.5 V to 55 V, and the SiC46x have an input-voltage range of 4.5 V to 60 V.  

 

The microBUCK SiC43x have a narrower input-voltage range of 4.5 V to 24/28 V, and are housed in a 4 mm x 4 mm PowerPAK package. SiC45x regulators in a 5 mm x 5 mm or 5 mm x 7 mm PowerPAK package have an input-voltage range of 4.5 V to 20 V, and, in the case of the SiC450, a maximum output current as high as 40 A.  

 

The microBRICK regulators are housed in a larger 10 mm x 6 mm PowerPAK package. The SiC967 has an input-voltage range of 4.5 V to 60 V and a maximum output current of 6 A. The SiC931 operates over a 4.5 V to 18 V range and has a maximum output of 20 A. The SiC951 produces an output of up to 25 A from an input ranging between 4.5 V and 20 V.  

 

Features

  • Power Good output 
  • Protection features: 
    • Under-voltage lockout 
    • Over-current protection 
    • Over-temperature protection 
    • Over- and under-voltage protection 
  • 98% peak efficiency 

Applications

  • Base station power supplies 
  • Industrial computing power supplies 
  • ATMs and vending machines 
  • Battery-powered industrial vehicles and equipment 
Extra_FTMIssue72025_Vishay_microBUCKmicroBRICK

Evaluation Kit

Part supported: SiC951 

Kit part number: SiC951EVB-A 

The SiC951EVB-A reference board from Vishay enables a design engineer to evaluate the features and functions of the SiC951 microBRICK™ dc-dc regulator module. It also serves as a reference board design for use in applications.  

 

The SiC951 is an integrated module which requires no external inductor, and only minimal additional components. Compliant with the PMBus 1.3 signaling protocol, this non-isolated buck regulator with integrated MOSFETs and inductor is housed in a 10.6 mm x 6.5 mm x 3 mm package. The regulator supplies a continuous output current of up to 25 A, and 30 A peak.  

 

The output voltage is digitally adjustable in a range from 0.3 V to 5.5 V from a 4.5 V to 20 V input. The regulator operates at switching frequencies up to 1.5 MHz. The architecture of the SiC951 provides a very fast transient response with minimum output capacitance and tight regulation over a broad load range.  

 

The SiC951 has integrated internal compensation and is stable with any type of output capacitor. It incorporates a power-saving scheme which substantially increases light-load efficiency.  

 

The SiC951 allows configuration programs to be stored in non-volatile memory. Operating parameters such as output voltage and output current can be locally stored and used to determine fault behavior. Configuration is firmware-based and field-upgradable.  

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Related Articles

STMicroelectronics — CLT03 Series Digital Input Current Limiters
STMicroelectronics CLT03 Series Digital Input Current Limiters protect PLCs from damaging sensor or button...
Read More
Microchip — LX34070 Inductive Position Sensor
The Microchip LX34070 is an inductive position sensor built for motor control applications in electric...
Read More
onsemi — NCS32100 Rotary Position Sensor
The onsemi NCS32100 IC is a dual-inductive position sensor interface which offers the high accuracy at...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region