FTM / Industrial Robotics & Industry 5.0 / Vishay — SIP32433x Current-Limit Switch
The SiP32433A and SiP32433B from Vishay are single-channel load switches which protect both power sources and downstream circuitry connected to the switch from overloads, short-circuits, voltage surges, and excessive inrush currents.
The output-current limit can be set by a single external resistor in a range from 0.3 A to 3.5 A, with an accuracy of ±8%. The rated input-voltage range is 2.8 V to 23 V.
Vishay also supplies the SiP32434A and SiP32434B switches, which can be set to limit current in a range between 0.5 A and 6 A, with an accuracy of ±7%. After switching off due to a fault, the SiP32433A and SiP32434A latch the power switch off, while the SiP32433B and SiP32434B auto-retry after a settable period.
The SIP32433 and SiP32434 load switches integrate multiple control and protection features, giving system designers a simple way to control power behavior and maintain reliable operation with only a small number of external components.
Over-voltage protection and under-voltage lockout threshold levels can be set with an external resistor network. Inrush current behavior can be set with a single external soft-start capacitor.
The SiP32433A and SiP32433B feature active reverse blocking, making them ideal for systems with a USB Type-C® Power Delivery power supply or with multiple power-source switching.
Part Number: SIP32433AEVB
Part Number: SIP32433BEVB
The SIP32433xEVB evaluation boards provide a convenient tool for evaluating the operation of the SIP32433A load switch, with latch off, and SIP32433B with auto retry. Operating from a supply-voltage range of 3 V to 23 V, the boards demonstrate the programmable current-limit range of the two devices, 150 mA to 3.5 A.
The boards provide an input path current-sense resistor for current probing, and an onboard MOSFET for output short-circuit testing.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.