text.skipToContent text.skipToNavigation

Manufacturer Part #

SIP32434ADN-T1E4

SIP32434 Series 23 V 33 mOhm 6 A High Side Power Switch - DFN-10

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Vishay SIP32434ADN-T1E4 - Technical Attributes
Attributes Table
Configuration: General
Input Voltage: 2.8V to 23V
No of Elements: Single
On-state Resistance-Max: 33mΩ
Rated Current-Max: 6A
Type: Current Limit Switch
Operating Temp Range: -40°C to +150°C
Turn-on Delay Time: 190µs
Input Type: Non-Inverting
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,475.00
USD
Quantity
Unit Price
2,500
$0.59
5,000+
$0.575
Product Variant Information section