text.skipToContent text.skipToNavigation

Manufacturer Part #

S1S0-3030309503-0000004S-00001

S1S0 Series 95 CRI 3000K 65 mA 1.32V SUNLIKE Surface Mount Mid-Power Led Emitter

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Semiconductor S1S0-3030309503-0000004S-00001 - Technical Attributes
Attributes Table
Application: Bulb/Commercial/Industrial Lighting/Retail Lighting
Family: 3030
Color: White
CRI: 95
CCT: 3000K
Forward (Drive) Current: 65mA
Forward Voltage: 3.2V
Viewing Angle: 120°
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
31500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,717.50
USD
Quantity
Unit Price
4,500+
$0.245
Product Variant Information section