FTM / Intelligent Sensing / Kingbright — 2nd Generation 0402 SMD LEDs
Kingbright introduces the 2nd Generation 0402 SMD LEDs. An ultra-thin LED in industry-standard 0402 package, featuring height of only 0.2mm thickness, with low power consumption, driven at 5mA. Improved with up to 4X higher intensity output compared to standard 1.0 x 0.5mm SMD LEDs, this package is ideal for backlighting and indicator application designs in wearable wellness devices, medical healthcare tracking devices, portable entertainment consumer electronics, and data center telecommunication applications. APG1005 series is available in single color options in the most popular colors, blue (468nm), green (525nm), and cool white.
Share This
Get access to the latest product information, technical analysis, design notes and more