text.skipToContent text.skipToNavigation

Manufacturer Part #

APG1005VWF-A1-5MAV

APG1005 Series White 160° 310 mcd Yellow Fluorescent 2.9 V Surface Mount LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APG1005VWF-A1-5MAV - Technical Attributes
Attributes Table
Color: White
Lens Type: Fluorescent
Forward Voltage: 3.2V
Viewing Angle: 160°
Rated Power: 16mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.2mm x L  1mm x W  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$520.00
USD
Quantity
Unit Price
4,000+
$0.13
Product Variant Information section